Reference Only
2JCIE-EV01-AR1
Obsolete
Multiple Function Sensor Development Tools Sensor Eval Board Arduino
Datasheet
2JCIE-EV01-AR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Temperature, Humidity, Light, Barometric Pressure, Noise, Acceleration | |
| Tool Is For Evaluation Of | Arduino | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Description/Function | MKR Vidor 4000/MKR WiFi 1010/ MKR Zero | |
| Dimensions | 61.5 mm x 25 mm x 6.6 mm | |
| For Use With | Arduino | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | 2JCIE | |
| Subcategory | Development Tools | |
| Part # Aliases | 2JCIEEV01AR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?