25TQS10MED

Panasonic|Obsolete
25TQS10MED Panasonic
Reference Only
Tantalum Capacitors - Polymer SUGGESTED ALTERNATE 25TQC22MYFB
Availability

Standard: 0 In Stock

Product Details

Datasheet

25TQS10MED

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Call Your Sales Rep
Email Your Sales Rep
Add to Quote

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
ESR100 mOhms
Leakage Current25 uA
Height1.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB1S Case
SeriesTQS
PackagingReel
Dissipation Factor DF0.1
Length3.5 mm
Moisture SensitiveYes
Package / Case3528 (1411 metric)
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
Ripple Current1 A
SubcategoryCapacitors
TradenamePOSCAP
TypeConductive Polymer
Width2.8 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532210050
  • TARIC8532210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.