2031-23T-SM-RPLF

2031-23T-SM-RPLF Bourns
Reference Only
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 185volts
Availability

Standard: 1,500 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

1,500 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$0.627
$940.50
$0.586
$1,758.00
$0.575
$3,450.00
$0.563
$4,222.50
$0.552
$5,796.00
Please adjust quantity to Min / Mult value
Min: 1,500 / Mult: 1,500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
Series2031-xxT-SM
Peak Pulse Current1 kA
DC Sparkover230 V
Peak Pulse Current1 kA
Number of Electrodes2 Electrode
Termination StyleSMD/SMT
Failsafe Protection Y/NFailsafe Not Protected
Diameter5 mm
Length4.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes
Type2 Electrode Miniature Gas Discharge Tube

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536308000
  • TARIC8536301090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.