
19.05MM-5M-0.5MM-5590H
Adhesive Tapes
Datasheet
19.05MM-5M-0.5MM-5590H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.748 in | |
| Width - mm | 19 mm | |
| Length - in | 16.4 ft | |
| Length - mm | 5 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 5590H-05-19.05-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?