Reference Only
180-01AT-801
Transportation Lighting Assemblies AMBER MARKER LIGHT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Transportation Lighting Assemblies | |
| Product | Bus / Heavy Duty Vehicle Marker Lights | |
| Illumination Color | Amber | |
| Vf - Forward Voltage | 12 V, 24 V | |
| Packaging | Bulk | |
| Product Type | Traffic & Automotive Lighting | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8512204040 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.98 | $275.88 | |
| $36.19 | $361.90 | |
| $32.81 | $3,281.00 |
Need more?