16-02-0115

0016020115 Molex
Reference Only
Headers & Wire Housings PIN 22-24 AWG BULK
Availability

61,166 In Stock

Product Details

Datasheet

0016020115

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

16-02-0081
61,166 In Stock
Additional Stock Lead Time: 6 Wks

Quantity
Price
Ext. Price

$0.16
$5.12
$0.157
$7.85
$0.152
$15.20
$0.136
$816.00
$0.133
$1,596.00
$0.131
$4,716.00
$0.128
$7,680.00
Please adjust quantity to Min / Mult value
Min: 32 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Series70021
TradenameSL
Wire Gauge24 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating20 mA
Housing Color-
Housing GenderMale
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating20 mV
Part # Aliases16020115 70021-0223 0016020115

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

63811-8700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool SL 22-24 & 32-36awg
11-02-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
11-03-0036 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign in to see notes.