
1/2-5-5908
Adhesive Tapes
Datasheet
1/2-5-5908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Part # Aliases | 5908-0.5-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?