08-65-0121

0008650121 Molex
Reference Only
Headers & Wire Housings TRUFURCON CRMP TERM 7000
Availability

Standard: 7,000 In Stock

Product Details

Datasheet

0008650121

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

08-65-0122
7,000 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.199
$1,393.00
$0.187
$2,618.00
$0.179
$6,265.00
Please adjust quantity to Min / Mult value
Min: 7,000 / Mult: 7,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact PlatingGold
Series7258
PackagingReel
Contact GenderSocket (Female)
Contact MaterialPhosphor Bronze
Housing Color-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
TradenameKK
Wire Gauge26 AWG
Part # Aliases8650121 7258-A(P561) 0008650121

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-03-0016 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63811-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign in to see notes.