0513531600

0513531600 Molex
Reference Only
Headers & Wire Housings 16 Ckt Housing
Availability

Standard: 18,530 In Stock

Product Details

Datasheet

0513531600

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

18,530 In Stock
Additional Stock Lead Time: 21 Wks

Quantity
Price
Ext. Price

$0.302
$5.13
Please adjust quantity to Min / Mult value
Min: 17 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions16 Position
Pitch2 mm
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series51353
TradenameMicroClasp
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0513531600

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

55917-1610 Molex
Mating Product

Molex

Headers & Wire Housings 16 Ckt Vert. Header
55917-1630 Molex
Headers & Wire Housings 16P VERT WTB HEADER DUAL ROW 2MM PITCH
55959-1630 Molex
Mating Product

Molex

Headers & Wire Housings 16 Ckt R.A. Header

My Notes

Sign in to see notes.