0355070300

0355070300 Molex
Reference Only
Headers & Wire Housings 3 Ckt Housing Sherlock W-T-B
Availability

Standard: 4,990 In Stock

Additional 45,000 available 14-May-24

Product Details

Datasheet

0355070300

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

4,990 In Stock
Additional Stock Lead Time: 9 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 1
Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions3 Position
Pitch2 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series35507
TradenameSherlock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ComplianceUL, CSA
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0355070300

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

35362-0350 Molex
Mating Product

Molex

Headers & Wire Housings 3 Ckt Vert. Hdr. Sherlock W-T-B
35363-0360 Molex
Mating Product

Molex

Headers & Wire Housings 3 Ckt R/A Hdr. Sherlock W-T-B

My Notes

Sign in to see notes.