031-71047-1010

031-71047-1010 Amphenol RF
Reference Only
RF Connectors / Coaxial Connectors BNC 75ohm PCB BLKHD
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$5.76
$576.00
$5.09
$1,272.50
$4.71
$2,355.00
$4.00
$4,000.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency1 GHz
Termination StyleSolder Pin
OrientationRight Angle
Mounting StyleBulkhead - Rear Mount
PackagingEach
Body FinishNickel
Body MaterialZinc Die Cast
Body StyleRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
TradenameValox
Part # Aliases031-71047-1010

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694010
  • TARIC8536691000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.