031-70526-21

031-70526-21 Amphenol RF
Reference Only
RF Connectors / Coaxial Connectors 75OHM EDGE MOUNT BNC PCB .084/.625" HEX.
Availability

Standard: 0 In Stock

Product Details

Datasheet

031-70526-21

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$9.95
$995.00
$7.80
$1,950.00
$7.48
$3,740.00
$7.21
$7,210.00
$7.19
$17,975.00
$7.16
$35,800.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
PackagingBulk
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismBayonet
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead