0203005.H

0203005.H Littelfuse
Reference Only
Surface Mount Fuses 250V 5A
Availability

Standard: 0 In Stock

Product Details

Datasheet

0203005.H

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

Alternate Part Number

203005
0 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$2.82
$282.00
$2.76
$552.00
$2.67
$801.00
$2.44
$2,440.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 5

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series203
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating5 A
Voltage Rating AC250 VAC
Interrupt Rating50 A at 250 VAC
Fuse Size / GroupFLAT-PAK
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Resistance12 mOhms
Height4.19 mm
Length9.45 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameFLAT-PAK, Slo-Blo
TypeSpecialty Fuses
Width6.35 mm
Warning: Cancer Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536100040
  • TARIC8536101090
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.