0191310002

0191310002 Molex
Reference Only
Terminals BLOCK SPADE INSULKRI ULKRIMP (C-2105-10X)
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Molex

  • TTI Part Number: 19131-0002

  • Mfr Part Number: 0191310002

  • Product Category: Terminals

Datasheet

0191310002

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$0.229
$458.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 100

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max12 AWG
Mounting StyleScrew
ColorNatural
Contact PlatingTin
Contact MaterialCopper
Series19131
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191310002 C-2105-10X 0191310002

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

64005-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MOLEX TOOLS
64001-0100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
64001-0300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP 10-22AWG

My Notes

Sign in to see notes.