0039000120

0039000120 Molex
Reference Only
Headers & Wire Housings MALE 18-22AWG REEL Reel of 4000
Availability

Standard: 0 In Stock

Product Details

Datasheet

0039000120

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

39-00-0121
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.043
$4,128.00
Please adjust quantity to Min / Mult value
Min: 96,000 / Mult: 4,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series5558
TradenameMini-Fit Jr.
ApplicationPower
Wire Gauge24 AWG
PackagingReel
Contact MaterialTin
Contact TypeMale
Current Rating9 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases39000120 5558-S 0039000120

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

39-01-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings 2 CKT PLUG HOUSING
39-00-0060 Molex
Designed for Use With

Molex

Headers & Wire Housings SOCKET 18-24AWG BULK
39-01-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings 4 CKT PLUG HOUSING
39-01-2046 Molex
Designed for Use With

Molex

Headers & Wire Housings 4 CKT PLUG HOUSING
39-01-2026 Molex
Designed for Use With

Molex

Headers & Wire Housings 2 CKT PLUG HOUSING
39-00-0080 Molex
Designed for Use With

Molex

Headers & Wire Housings TERMINAL BULK
39-00-0214 Molex
Designed for Use With

Molex

Headers & Wire Housings SOCKET 18-24AWG BULK
39-00-0208 Molex
Designed for Use With

Molex

Headers & Wire Housings 18-24AWG F CRIMP TRM

My Notes

Sign in to see notes.