0010894202

0010894202 Molex
Reference Only
Headers & Wire Housings HDR RA 2X10P .1" 240/110 15AU
Availability

442 In Stock

Product Details

Datasheet

0010894202

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

442 In Stock
Additional Stock Lead Time: 21 Wks

Quantity
Price
Ext. Price

$5.47
$5.47
$4.82
$48.20
$2.96
$59.20
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions20 Position
Pitch2.54 mm
Number of Rows2 Row
Row Spacing2.54 mm
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series70216
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10894202 70216-0243 0010894202

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.