0009503061

0009503061 Molex
Reference Only
Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2
Availability

Standard: 106,759 In Stock

Product Details

Datasheet

0009503061

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

106,759 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

$0.136
$5.03
$0.134
$6.70
$0.122
$12.20
Please adjust quantity to Min / Mult value
Min: 37 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions6 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series2139
TradenameKK
PackagingBulk
Contact TypeSocket (Female)
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderFemale
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9503061 2139-6A 0009503061

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

26-60-4060 Molex
Mating Product

Molex

Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK
26-60-5060 Molex
Mating Product

Molex

Headers & Wire Housings R/A PCB HDR 6P TIN FRICTION LOCK
26-61-4060 Molex
Mating Product

Molex

Headers & Wire Housings VERT PCB HDR 6P GOLD FRICTION LOCK
26-48-1066 Molex
Mating Product

Molex

Headers & Wire Housings R/A B/A HDR 6P TIN FRICTION LOCK
26-64-4060 Molex
Mating Product

Molex

Headers & Wire Housings VERT FRICTION LK 6P press-fit pegs
41791-0836 Molex
Mating Product

Molex

Headers & Wire Housings 6POS VERT .156 HDR

My Notes

Sign in to see notes.