
74353322
End of Life
EV Charging Cables JUMPER HARNESS 6000MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Yazaki | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 6 m | |
| Jacket Color | Black | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Connector End A Pin Count | 2 Position | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Part # Aliases | 7435-3322 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |