7335-9426 Yazaki

73359426

EV Charging Cables GUN&CBL ASM INFRA L4870 30A EU

Manufacturer:

Mfr Part:
7335-9426

TTI Part:
73359426

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYazaki
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length16 ft
Current Rating30 A
Voltage Rating120 VAC, 240 VAC
Jacket ColorBlack
Connector End APlug
Connector End BNo Connector
Connector End A Pin Count2 Position
PackagingEach
Product TypeEV Charging Cables
SubcategoryE-Mobility
Part # Aliases7335-9426

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes