Reference Only
F135200
Automotive Connectors 56 way M SICMA Sealed Full Interconnect Connector
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Family | SICMA | |
| Gender | Pin (Male) | |
| Height | 25.2 mm | |
| Length | 36 mm | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 56 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Headers | |
| Subcategory | Automotive Connectors | |
| Termination Style | Solder | |
| Width | 152.5 mm | |
| Part # Aliases | 33511394 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?