Reference Only
54200003
Automotive Connectors LOCK CPA RED
Datasheet
54200003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Accessory Type | Connector Position Assurance (CPA) | |
| Color | Red | |
| Family | APEX | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | APEX 2.8 | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Part # Aliases | 15537297 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?