
W3013-K
Antenna Development Tools
Datasheet
W3013-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 866 MHz to 870 MHz | |
| Tool Is For Evaluation Of | W3013 | |
| Protocol - Sub GHz | ISM | |
| For Use With | Ceramic Chip Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8529109100 |
| TARIC | 8529109590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?