Reference Only
VPJ69595B-92VC1
End of Life
Antennas
Datasheet
VPJ69595B-92VC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.1:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RPSMA Male, SMA Male | |
| Length | 132.3 mm | |
| Width | 123.4 mm | |
| Height | 59.3 mm | |
| IP Rating | IP67 | |
| Cable Type | LMR100, RG174 | |
| Cable Length | 3 ft | |
| Polarization | RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | TRIGGER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?