Reference Only

USEQFCK4000000

Obsolete
Optical Sensor Development Tools IR QFC 3 Sensor Eval Kit

Manufacturer:

Mfr Part:
USEQFCK4000000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryOptical Sensor Development Tools
ProductEvaluation Kits
TypeFlame Sensor
PackagingBulk
Maximum Operating Temperature+ 85 C
Product TypeOptical Sensor Development Tools
SeriesQFC
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?