Reference Only
USEQCSK0000000
Optical Sensor Development Tools Sensor Control Board Evaluation Kit.
Datasheet
USEQCSK0000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Flame Sensor | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Optical Sensor Development Tools | |
| Series | QCFS | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $431.25 | $431.25 |
Need more?