Reference Only
T521D107M016ATE0502478
YAGEO 16V 100uF ESR=50mOhms No Better Than Subst..
Datasheet
T521D107M016ATE0502478 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | YAGEO | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | T521 | |
| Tradename | KO-CAP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $830.00 | |
| $1.48 | $1,480.00 | |
| $1.42 | $2,840.00 | |
| $1.34 | $6,700.00 |
Need more?