Reference Only
LORA-K
Antenna Development Tools ISM Series Kit 1-4Pcs of 20 Values.
Datasheet
LORA-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antenna Development Tools | |
| Product | Antenna Kits | |
| Frequency | 698 MHz to 2.5 GHz | |
| Protocol - Sub GHz | LoRa | |
| Packaging | Bulk | |
| Description/Function | Sample Kit of LORA Antennas | |
| Dimensions | 14.37 mm x 11.02 mm x 2.95 mm | |
| Product Type | Antenna Development Tools | |
| Series | LORA-K | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---