Reference Only
ISM-K
Antenna Development Tools LORA Series Kit 1-4Pcs of 20 Values
Datasheet
ISM-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antenna Development Tools | |
| Product | Antenna Kits | |
| Frequency | 698 MHz to 2.5 GHz | |
| Protocol - Sub GHz | LoRa | |
| Packaging | Case | |
| Description/Function | Sample Kit of ISM Antennas | |
| Dimensions | 14.37 mm x 11.02 mm x 2.95 mm | |
| Product Type | Antenna Development Tools | |
| Series | ISM | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Case
Pricing not available for this package type
Need pricing?