Reference Only
VEML6046X00-SB
New Product
Optical Sensor Development Tools RGB-IR Color Sensor Evaluation Board.
Datasheet
VEML6046X00-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Sensor Development Tools | |
| Product | Color Sensors | |
| Type | RGBIR Sensor | |
| Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Optical Sensor Development Tools | |
| Series | VEML6046X00 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.57 | $13.57 |
Need more?