Reference Only
VDRS20W385BSE
Varistors 385volts 6500A 20D Radial.
Datasheet
VDRS20W385BSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Varistors | |
| Capacitance | 570 pF | |
| Clamping Voltage | 1.025 kV | |
| Current Rating | 100 A | |
| Diameter | 23 mm | |
| Lead Spacing | 10 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Peak Surge Current | 6.5 kA | |
| Product Type | Varistors | |
| Product | MOVs | |
| Series | VDRS | |
| Subcategory | Varistors | |
| Surge Energy Rating | 328 J | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Metal Oxide Varistors | |
| Varistor Voltage | 620 V | |
| Voltage Rating AC | 385 VAC | |
| Voltage Rating DC | 505 VDC | |
| Width | 7.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $465.00 | |
| $0.92 | $920.00 |
Need more?