Reference Only
VCNL36826S-SB
End of Life
Multiple Function Sensor Development Tools Sensor Board for VCNL36826S
Datasheet
VCNL36826S-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Light, Proximity Sensor | |
| Tool Is For Evaluation Of | VCNL36826S | |
| Operating Supply Voltage | 3.3 V | |
| Interface Type | I2C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | VCNL | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?