Reference Only
VCNL36825T-SB
New Product
Optical Sensor Development Tools Evaluation Board for Thin Package Proximity Sensor with Interrupt, VCSEL, and I2C Interface.
Datasheet
VCNL36825T-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Board | |
| Type | Sensor Interface | |
| Tool Is For Evaluation Of | VCNL36825T | |
| Interface Type | I2C, USB | |
| Product Type | Optical Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.57 | $17.57 |
Need more?