Reference Only

SiC464EVB-B

Power Management IC Development Tools SIC464 EVAL BOARD.

Manufacturer:

Mfr Part:
SiC464EVB-B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductReference Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage4.5 V to 60 V
Output VoltageAdjustable
Tool Is For Evaluation OfSiC464
SeriesSIC46x
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030820000
TARIC9030820000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.18$37.18
Need more?
Contact Us