Reference Only
SIP12107DB
Obsolete
Power Management IC Development Tools Reference Board for SIP12107 series
Datasheet
SIP12107DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management IC Development Tools | |
| Product | Demonstration Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 2.8 V to 5.5 V | |
| Output Voltage | 600 mV to 3.3 V | |
| Tool Is For Evaluation Of | SiP12107 | |
| Series | SIP12 | |
| Description/Function | Synchronous buck regulators demo board | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Current | 3 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | Microbuck |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?