Reference Only

SIC464EVB

Power Management IC Development Tools Evaluation Board For SIC464ED.

Manufacturer:

Mfr Part:
SIC464EVB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Management IC Development Tools
ProductReference Boards
TypeVoltage Regulator - Switching Regulator
Input Voltage4.5 V to 60 V
Output VoltageAdjustable
Tool Is For Evaluation OfSiC464
SeriesSIC46x
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Output Current2 A
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools
TradenameMicrobuck

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473301180
TARIC8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.32$108.32
Need more?
Contact Us