
SIC413DB
Obsolete
Power Management IC Development Tools SIC413 Demo Board
Datasheet
SIC413DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management IC Development Tools | |
| Product | Reference Design Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 4.75 V to 26 V | |
| Output Voltage | 600 mV to 13.2 V | |
| Tool Is For Evaluation Of | SiC413CB | |
| Series | SIC | |
| Output Current | 4 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?