Reference Only
604D201F200JP7
Aluminum Electrolytic Capacitors - Axial Leaded 200UF 200V -10+50%.
Datasheet
604D201F200JP7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 200 uF | |
| Diameter | 25.4 mm (1 in) | |
| Lead Spacing | 6.35 mm | |
| Length | 67 mm | |
| Life | 2000 Hour | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Electrolytic Capacitors | |
| Product | High Temp Electrolytic Capacitors | |
| Series | 604D | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | - 10 %, + 50 % | |
| Voltage Rating DC | 200 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 65 / Multiples: 65)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.50 | $8,937.50 |
Need more?