Reference Only
Y505120K0000K0L
Trimmer Resistors - Through Hole 20Kohms 10% 1/2w 1202Y.
Datasheet
Y505120K0000K0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Side Slot | |
| Height | 8.26 mm | |
| Length | 31.75 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 25 Turn | |
| Orientation | Horizontal Adjustment | |
| Packaging | Bulk | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 20 kOhms | |
| Series | 1202 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 10 PPM / C | |
| Termination Style | Through Hole | |
| Tolerance | 10 % | |
| Type | Metal Foil Trimmer Potentiometers | |
| Voltage Rating | 350 V | |
| Width | 4.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408060 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.95 | $1,173.75 |
Need more?