Reference Only
Y14750R20000B0R
Current Sense Resistors - SMD 2watts 0.2ohm 0.1% TCR 10ppm.
Datasheet
Y14750R20000B0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 3637 (Reversed) | |
| Case Code - mm | 9194 (Reversed) | |
| Height | 1.016 mm (0.04 in) | |
| Length | 9.271 mm (0.365 in) | |
| Maximum Operating Temperature | + 170 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Packaging | Reel | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Resistance | 200 mOhms | |
| Series | CSM3637F | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 10 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 2 Terminal | |
| Tolerance | 0.1 % | |
| Type | High Precision, Current Sensing, Power Surface Mount Resistor | |
| Width | 9.525 mm (0.375 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.50 | $1,850.00 | |
| $17.89 | $3,578.00 | |
| $17.62 | $8,810.00 |
Need more?