Reference Only
Y09430R25000F0L
Obsolete
Current Sense Resistors - Through Hole .25ohms 1% 10w
Datasheet
Y09430R25000F0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Power Rating | 10 W | |
| Product Type | Current Sense Resistors | |
| Resistance | 250 mOhms | |
| Series | VCS302 | |
| Subcategory | Resistors | |
| Temperature Coefficient | 3 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?