Reference Only
Y08500R01000F9R
Current Sense Resistors - SMD 0.01ohm tcr2 1.0% 1/2w.
Datasheet
Y08500R01000F9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 2504 | |
| Case Code - mm | 6410 | |
| Height | 4.06 mm (0.16 in) | |
| Length | 6.35 mm (0.25 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Packaging | Reel | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Current Sense Resistors | |
| Product | Metal Film Resistors - General Purpose | |
| Resistance | 10 mOhms | |
| Series | VCS1265 | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Termination Style | SMD/SMT | |
| Termination | 4 Terminal | |
| Tolerance | 1 % | |
| Width | 1.02 mm (0.04 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.65 | $8,325.00 |
Need more?