
Y00651R20000F9L
Current Sense Resistors - Through Hole .
Datasheet
Y00651R20000F9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Application | Current Sense | |
| Height | 8.51 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 10.92 mm | |
| Length | 38.86 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 10 W | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Resistance | 1.2 Ohms | |
| Subcategory | Resistors | |
| Temperature Coefficient | 2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % | |
| Type | Metal Foil | |
| Voltage Rating | 600 V | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---