
VSM2010 49K900 TCR2 0.01% B T
Vishay Precision Group 49.9K OHM .01%
Manufacturer:
Mfr Part: VSM2010 49K900 TCR2 0.01% B T
TTI Part: Y161149K9000T17R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |