Reference Only
VSM1506 6K9000 TCR2 1.0% B T
Vishay Precision Group 6.9K OHM .1%
Manufacturer:
Mfr Part: VSM1506 6K9000 TCR2 1.0% B T
TTI Part: Y14556K90000F0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.80 | $1,780.00 | |
| $15.15 | $3,787.50 | |
| $14.38 | $7,190.00 | |
| $12.73 | $12,730.00 | |
| $12.60 | $31,500.00 | |
| $11.96 | $59,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes