
VSM0805 4K0000 TCR2 0.01% B T
Vishay Precision Group 4K OHM .01%
Manufacturer:
Mfr Part: VSM0805 4K0000 TCR2 0.01% B T
TTI Part: Y11724K00000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.08 | $1,508.00 | |
| $14.92 | $3,730.00 | |
| $9.28 | $4,640.00 | |
| $9.18 | $9,180.00 | |
| $9.08 | $22,700.00 | |
| $8.98 | $44,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes