
VSM0805 3K9200 TCR2 0.1% S T
Vishay Precision Group 3.92K OHM .1%
Manufacturer:
Mfr Part: VSM0805 3K9200 TCR2 0.1% S T
TTI Part: Y11723K92000B9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | WAFL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.00 | $1,900.00 | |
| $18.80 | $4,700.00 | |
| $18.60 | $9,300.00 | |
| $13.29 | $13,290.00 | |
| $12.09 | $30,225.00 | |
| $11.96 | $59,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes