
VHP202T 8K1700 0.1%
Vishay Precision Group 50K OHM .1%
Manufacturer:
Mfr Part: VHP202T 8K1700 0.1%
TTI Part: Y002450K0000B0L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.53 | $2,363.25 | |
| $61.38 | $3,069.00 | |
| $56.45 | $5,645.00 | |
| $50.98 | $12,745.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes