
VFCE2512 0R6810 1% B W
Vishay Precision Group .681 OHM 1%
Manufacturer:
Mfr Part: VFCE2512 0R6810 1% B W
TTI Part: Y18330R68100F0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | WAFL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.20 | $560.00 | |
| $10.68 | $1,068.00 | |
| $9.20 | $2,300.00 | |
| $8.95 | $4,475.00 | |
| $8.82 | $8,820.00 | |
| $8.74 | $21,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes