Reference Only
SMR3D 15R000 TCR2 0.05% B T
Vishay Precision Group 15 OHM .05%
Manufacturer:
Mfr Part: SMR3D 15R000 TCR2 0.05% B T
TTI Part: Y116915R0000A0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.57 | $1,389.25 | |
| $35.56 | $1,778.00 | |
| $27.35 | $2,735.00 | |
| $23.15 | $5,787.50 | |
| $20.70 | $10,350.00 | |
| $19.43 | $19,430.00 | |
| $19.23 | $48,075.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes