
RCK02T 3K32000 0.1%
Vishay Precision Group 3.32K OHM .01%
Manufacturer:
Mfr Part: RCK02T 3K32000 0.1%
TTI Part: Y07933K32000B9L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Vishay Precision Group | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.43 | $510.75 | |
| $18.44 | $922.00 | |
| $17.95 | $1,795.00 | |
| $17.33 | $4,332.50 | |
| $17.16 | $8,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes